Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD28C56HFJ-LBE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42AM5102RL
Cut Tape42AM5102
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 50+ | $1.090 |
| 100+ | $0.967 |
| 250+ | $0.906 |
| 500+ | $0.869 |
| 1000+ | $0.852 |
| 2500+ | $0.835 |
| 5000+ | $0.818 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD28C56HFJ-LBE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42AM5102RL
Cut Tape42AM5102
Input Voltage Min6.9V
Input Voltage Max28V
IC Case / PackageSOP-J
No. of Pins8Pins
Power Rating Max-
TopologyQuasi-Resonant
IsolationIsolated, Non Isolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency53kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
6.9V
IC Case / Package
SOP-J
Power Rating Max
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
28V
No. of Pins
8Pins
Topology
Quasi-Resonant
Power Switch Voltage Rating
-
Switching Frequency
53kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
