Print Page
Image is for illustrative purposes only. Please refer to product description.

4,750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.789 |
| 10+ | $0.559 |
| 25+ | $0.499 |
| 50+ | $0.467 |
| 100+ | $0.434 |
| 250+ | $0.404 |
| 500+ | $0.385 |
| 1000+ | $0.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5320NVX-2CTLCopy
Newark Part No.03AM7553
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2V
Reset Threshold Voltage Nom2V
No. of Monitored Voltages1Monitors
Supply Voltage Min-0.3V
Supply Voltage Max7V
Reset Output TypePush-Pull
IC Case / PackageSSON004R1010-EP
No. of Pins4Pins
IC MountingSurface Mount
Delay Time27.7ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage Nom
2V
Supply Voltage Min
-0.3V
Reset Output Type
Push-Pull
No. of Pins
4Pins
Delay Time
27.7ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
Reset Threshold Voltage - Nom
2V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
7V
IC Case / Package
SSON004R1010-EP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
