Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD79713FV-LBE2Copy
Newark Part No.15AN1874
Product Range6 Channel 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.270 |
| 25+ | $3.910 |
| 50+ | $3.540 |
| 100+ | $3.070 |
| 250+ | $2.440 |
| 500+ | $2.320 |
| 1000+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD79713FV-LBE2Copy
Newark Part No.15AN1874
Product Range6 Channel 10-Bit Voltage Output DACs
Resolution10bit
InterfacesSerial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels6Channels
Output TypeVoltage
IC Case / PackageSSOP-B
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range6 Channel 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Supply Voltage Min
2.7V
No. of Channels
6Channels
IC Case / Package
SSOP-B
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
Serial
Supply Voltage Max
5.5V
Output Type
Voltage
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
6 Channel 10-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
