Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.060 |
| 25+ | $0.960 |
| 50+ | $0.903 |
| 100+ | $0.846 |
| 250+ | $0.791 |
| 500+ | $0.758 |
| 1000+ | $0.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD87521YG-CTRCopy
Newark Part No.29AM3944
No. of Channels1Channels
Gain Bandwidth Product2.3MHz
Slew Rate Typ2.4V/µs
Supply Voltage Range4V to 15V, ± 2V to ± 7.5V
Supply Voltage Range4V to 15V, ± 2V to ± 7.5V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.4V/µs
Supply Voltage Range
4V to 15V, ± 2V to ± 7.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
2.3MHz
Supply Voltage Range
4V to 15V, ± 2V to ± 7.5V
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
