Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD87584YFV-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel97AK2034RL
Cut Tape97AK2034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 50+ | $2.140 |
| 100+ | $1.920 |
| 250+ | $1.810 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
| 2500+ | $1.680 |
| 5000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD87584YFV-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel97AK2034RL
Cut Tape97AK2034
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ3.5V/µs
Supply Voltage Range4V to 14V, ± 2V to ± 7V
Supply Voltage Range4V to 14V, ± 2V to ± 7V
IC Case / PackageSSOP-B
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3.5V/µs
Supply Voltage Range
4V to 14V, ± 2V to ± 7V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
4MHz
Supply Voltage Range
4V to 14V, ± 2V to ± 7V
IC Case / Package
SSOP-B
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
