Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBRCD032GWZ-5E2Copy
Newark Part No.29AM5446
Product Range32Kbit I2C Serial EEPROM
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 10+ | $0.623 |
| 100+ | $0.422 |
| 500+ | $0.366 |
| 1000+ | $0.319 |
| 2500+ | $0.258 |
| 12000+ | $0.249 |
Price for:Each
Minimum: 5
Multiple: 5
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBRCD032GWZ-5E2Copy
Newark Part No.29AM5446
Product Range32Kbit I2C Serial EEPROM
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageUCSP30L1
No. of Pins4Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
UCSP30L1
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
4K x 8bit
Clock Frequency Max
400kHz
No. of Pins
4Pins
Supply Voltage Max
1.9V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
