Print Page
Image is for illustrative purposes only. Please refer to product description.

95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.350 |
| 25+ | $2.160 |
| 50+ | $2.030 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.760 |
| 1000+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBV1HV050FJ-CE2Copy
Newark Part No.03AM5042
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage28V
Current Limit3A
On State Resistance50ohm
IC Case / PackageSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
50ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
3A
IC Case / Package
SOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
