Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoGNP2025TD-ZTRCopy
Newark Part No.
Re-Reel09AN4533RL
Cut Tape09AN4533
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoGNP2025TD-ZTRCopy
Newark Part No.
Re-Reel09AN4533RL
Cut Tape09AN4533
Drain Source Voltage Vds650V
Continuous Drain Current Id59.8A
Drain Source On State Resistance0.035ohm
Typical Gate Charge13.2nC
Transistor Case StyleTOLL
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.035ohm
Transistor Case Style
TOLL
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
59.8A
Typical Gate Charge
13.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
