Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.720 |
10+ | $16.300 |
25+ | $16.100 |
50+ | $15.890 |
100+ | $15.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoR6547KNZ4C13
Newark Part No.38AH5921
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id47A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd480W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation480W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.07ohm
Transistor Case Style
TO-247
Power Dissipation Pd
480W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
47A
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
480W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for R6547KNZ4C13
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability