Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $3.710 |
10+ | $2.790 |
25+ | $2.570 |
50+ | $2.340 |
100+ | $2.110 |
250+ | $1.920 |
500+ | $1.720 |
1000+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRD3S100CNTL1
Newark Part No.23AH3415
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds190V
Continuous Drain Current Id10A
On Resistance Rds(on)0.13ohm
Drain Source On State Resistance0.182ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd85W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation85W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
190V
On Resistance Rds(on)
0.13ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
85W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.182ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
85W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability