Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerROHM
Manufacturer Part NoRESD1CANT116Copy
Newark Part No.51AH6449
Clamping Voltage Vc Max44V
TVS PolarityBidirectional
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Standoff Voltage24V
Operating Voltage24V
Clamping Voltage Max44V
Power Dissipation Pd300mW
Minimum Breakdown Voltage26.2V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation350W
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
44V
Diode Case Style
SOT-23
Reverse Standoff Voltage
24V
Clamping Voltage Max
44V
Minimum Breakdown Voltage
26.2V
Peak Pulse Power Dissipation
350W
Product Range
-
SVHC
To Be Advised
TVS Polarity
Bidirectional
No. of Pins
3Pins
Operating Voltage
24V
Power Dissipation Pd
300mW
Maximum Breakdown Voltage
32V
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
