Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF7G120BKFRATCRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM2234
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $1.550 |
| 25+ | $1.380 |
| 50+ | $1.210 |
| 100+ | $1.040 |
| 250+ | $0.925 |
| 500+ | $0.813 |
| 1000+ | $0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF7G120BKFRATCRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM2234
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id12A
Drain Source On State Resistance0.0185ohm
Transistor Case StyleWFDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation23W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
WFDFN2020
Rds(on) Test Voltage
10V
Power Dissipation
23W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0185ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
