Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRF9L120BLFRATCRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AM5976
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.520 |
| 25+ | $1.360 |
| 50+ | $1.190 |
| 100+ | $1.020 |
| 250+ | $0.907 |
| 500+ | $0.798 |
| 1000+ | $0.727 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF9L120BLFRATCRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AM5976
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
Drain Source On State Resistance0.03ohm
Transistor Case StyleDFN2020Y
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation23W
No. of Pins7Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
DFN2020Y
Rds(on) Test Voltage
10V
Power Dissipation
23W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
