Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGH00TSX2EFHRC11Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AN8036
Your Part Number
60 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 10+ | $14.480 |
| 25+ | $12.000 |
| 50+ | $10.760 |
| 100+ | $9.920 |
| 250+ | $9.270 |
| 500+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGH00TSX2EFHRC11Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AN8036
Continuous Collector Current92A
Collector Emitter Saturation Voltage1.75V
Power Dissipation340W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
92A
Power Dissipation
340W
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.75V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
