Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGPR50NL45HRBTLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AN8046
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 50+ | $5.110 |
| 100+ | $4.690 |
| 250+ | $4.240 |
| 500+ | $3.680 |
| 1000+ | $2.910 |
| 2500+ | $2.770 |
| 5000+ | $2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGPR50NL45HRBTLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AN8046
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.6V
Power Dissipation187W
Collector Emitter Voltage Max480V
Transistor Case StyleTO-263L
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
45A
Power Dissipation
187W
Transistor Case Style
TO-263L
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
480V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
