Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRGW40TS65DGC13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94AK7657
Product RangeField Stop Trench Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 10+ | $6.710 |
| 25+ | $5.570 |
| 50+ | $4.430 |
| 100+ | $4.070 |
| 250+ | $3.700 |
| 500+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW40TS65DGC13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94AK7657
Product RangeField Stop Trench Series
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.5V
Power Dissipation136W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247GE
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
136W
Transistor Case Style
TO-247GE
Operating Temperature Max
175°C
Product Range
Field Stop Trench Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
