Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRS7G200CHTB1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM2258RL
Cut Tape51AM2258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.940 | $6.94 |
| Total Price | $6.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 50+ | $4.690 |
| 100+ | $3.380 |
| 250+ | $3.290 |
| 500+ | $3.200 |
| 1000+ | $3.100 |
| 2500+ | $3.000 |
| 5000+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRS7G200CHTB1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AM2258RL
Cut Tape51AM2258
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id200A
Drain Source On State Resistance650µohm
Transistor Case StyleDFN5060-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation216W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200A
Transistor Case Style
DFN5060-8S
Rds(on) Test Voltage
10V
Power Dissipation
216W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
650µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
