Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRS7L200CGTB1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN8764
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 50+ | $5.510 |
| 100+ | $5.060 |
| 250+ | $4.570 |
| 500+ | $3.980 |
| 1000+ | $3.150 |
| 2500+ | $3.000 |
| 5000+ | $2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRS7L200CGTB1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN8764
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id275A
Drain Source On State Resistance0.00139ohm
Transistor Case StyleDFN5060-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation216W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
275A
Transistor Case Style
DFN5060-8S
Rds(on) Test Voltage
10V
Power Dissipation
216W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.00139ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
