Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.822 |
10+ | $0.637 |
25+ | $0.534 |
50+ | $0.451 |
100+ | $0.382 |
250+ | $0.330 |
500+ | $0.274 |
1000+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRTQ020N05FRATR
Newark Part No.24AC5325
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds45V
Continuous Drain Current Id2A
On Resistance Rds(on)0.14ohm
Drain Source On State Resistance0.19ohm
Transistor Case StyleTSMT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.25W
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.25W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
45V
On Resistance Rds(on)
0.14ohm
Transistor Case Style
TSMT
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
2A
Drain Source On State Resistance
0.19ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.25W
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for RTQ020N05FRATR
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability