Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRUP1301UMTLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN2641
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.421 |
| 10+ | $0.328 |
| 15+ | $0.202 |
| 25+ | $0.164 |
| 50+ | $0.139 |
| 125+ | $0.113 |
| 250+ | $0.089 |
| 500+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRUP1301UMTLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN2641
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage80V
Clamping Voltage Max-
Diode Case StyleSOT-323FL
No. of Pins3Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation300mW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
80V
Diode Case Style
SOT-323FL
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
300mW
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
