Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoTLR2728YFJ-CE2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN0516
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 50+ | $1.830 |
| 100+ | $1.650 |
| 250+ | $1.550 |
| 500+ | $1.530 |
| 1000+ | $1.410 |
| 2500+ | $1.290 |
| 5000+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoTLR2728YFJ-CE2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN0516
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins8Pins
Amplifier TypeCMOS, High Speed
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage0.01µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Power Supply TypeSingle & Dual Supply
Technical Specifications
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
Amplifier Type
CMOS, High Speed
Input Offset Voltage
0.01µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
