Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No100112090Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM0450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.130 |
| 5+ | $61.400 |
| 10+ | $58.620 |
| 25+ | $55.470 |
| 50+ | $51.530 |
| 100+ | $48.370 |
| 250+ | $43.650 |
| 5000+ | $42.780 |
Price for:Each
Minimum: 1
Multiple: 1
$66.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100112090Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM0450
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 21.163400 Mini-Polyglas Polyester Enclosure
External Depth - Metric2mm
External Width - Metric309mm
External Height - Metric147mm
External Depth - Imperial0.08"
External Width - Imperial12.1"
External Height - Imperial5.78"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
147mm
External Width - Imperial
12.1"
Product Range
-
Plate Material
-
For Use With
Rose 21.163400 Mini-Polyglas Polyester Enclosure
External Width - Metric
309mm
External Depth - Imperial
0.08"
External Height - Imperial
5.78"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
