Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoAC1909Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN3942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.510 |
| 5+ | $320.380 |
| 10+ | $302.070 |
| 25+ | $296.810 |
| 50+ | $291.550 |
Price for:Each
Minimum: 1
Multiple: 1
$328.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC1909Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.05AN3942
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max120°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter4mm
Probe Length100mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
100mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
120°C
RTD Element Material
Platinum
Probe Diameter
4mm
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
