Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSF1120
Newark Part No.01M8819
Product RangeSF112 Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $9.630 |
| 25+ | $9.000 |
| 50+ | $8.390 |
| 100+ | $7.590 |
| 500+ | $6.990 |
| 1000+ | $6.200 |
| 2500+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1120
Newark Part No.01M8819
Product RangeSF112 Series
Technical Datasheet
Product RangeSF112 Series
Inductance4mH
RMS Current (Irms)-
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SF112 series open Toroidal suppression Choke designed for TRIAC control circuits used in speed control, lighting dimmer and similar applications. The power handling options 100W, 250W, 400W, 500W and 600W at 240V.
- Iron powder material
Applications
Power Management, Industrial, Lighting
Technical Specifications
Product Range
SF112 Series
RMS Current (Irms)
-
Inductance Tolerance
± 20%
Inductance
4mH
DC Resistance Max
1.8ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
