Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No25TRV1000M12.5X13.5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel91Y7199RL
Cut Tape91Y7199
Product RangeTRV Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.280 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.280 |
| 25+ | $2.090 |
| 50+ | $1.880 |
| 100+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25TRV1000M12.5X13.5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel91Y7199RL
Cut Tape91Y7199
Product RangeTRV Series
Capacitor Case / PackageRadial Can
Capacitance1000µF
Voltage(DC)25V
ESR0.092ohm
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product RangeTRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current950mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 25TRV1000M12.5X13.5
1 Product Found
Technical Specifications
Capacitor Case / Package
Radial Can
Voltage(DC)
25V
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
TRV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
1000µF
ESR
0.092ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
950mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
