Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No25ZLH3300MEFC16X25
Newark Part No.11R0026
Product RangeZLH Series
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.600 |
10+ | $1.740 |
25+ | $1.560 |
50+ | $1.380 |
100+ | $1.260 |
500+ | $1.190 |
1000+ | $1.140 |
2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25ZLH3300MEFC16X25
Newark Part No.11R0026
Product RangeZLH Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeZLH Series
ESR-
Ripple Current3.63A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranging from 8.2μF to 8200μF
- Tolerance of ±20%
- Rated voltage of 6.3V to 100VDC
- Operating temperature of -40°C to +105°C
- High ripple current
- Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 40mm
Technical Specifications
Capacitance
3300µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
ZLH Series
Ripple Current
3.63A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for 25ZLH3300MEFC16X25
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability