Print Page
TSD-1-S-T-1-C-BK-1-N
HALL EFFECT JOYSTICK, 30 DEG, JST CONN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUFFY
Manufacturer Part NoTSD-1-S-T-1-C-BK-1-NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5900
Product RangeTSD Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.530 |
| 5+ | $227.400 |
| 10+ | $215.700 |
| 25+ | $201.540 |
| 50+ | $186.730 |
| 100+ | $173.790 |
| 10000+ | $170.310 |
Price for:Each
Minimum: 1
Multiple: 1
$248.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUFFY
Manufacturer Part NoTSD-1-S-T-1-C-BK-1-NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5900
Product RangeTSD Series
No. of Axes-
Supply Voltage Max5VDC
Center Voltage-
No. of Switch Positions-
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsJST Connector
Handle Style-
Lever Travel30°
Rotation Electrical Angle-
Product RangeTSD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
-
Center Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
-
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
JST Connector
Lever Travel
30°
Product Range
TSD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate