Print Page
SS-2122EX
Alarm Switch, SPST-NC, SPST-NO, Pushbutton
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSS-2122EXCopy
Newark Part No.32T0251
Your Part Number
No Longer Available
Product Information
ManufacturerSAFETY TECHNOLOGY
Manufacturer Part NoSS-2122EXCopy
Newark Part No.32T0251
Product Range-
Contact ConfigurationSPST-NC, SPST-NO
Switch TypePushbutton
External Height-
External Width-
External Depth-
No. of Contacts2 Contact
SVHCTo Be Advised
Product Overview
This multi-purpose push-button switch and clear Stopper Station Shield can be used for virtually any indoor application. The button incorporates a unique, patented design and the clear cover helps prevent accidental activation and hugs the button like a glove making it ideal for use when space is limited. MFR# SS-2122EX
- Color: Green
- Shell Phrase: EMERGENCY EXIT
- Cover: Clear Stopper Station Shield
- Button Activation method: Push button to activate, key-to-reset
- Material: Molded of super tough polycarbonate
- The highly advanced Stopper Station push button switch is ADA Compliant
Technical Specifications
Product Range
-
Switch Type
Pushbutton
External Width
-
No. of Contacts
2 Contact
Contact Configuration
SPST-NC, SPST-NO
External Height
-
External Depth
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate