Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoF1NST8GPCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AK2702
Product RangeF1NS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 100+ | $6.020 |
| 250+ | $5.550 |
| 500+ | $5.200 |
| 1000+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoF1NST8GPCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AK2702
Product RangeF1NS Series
Microswitch TypeUltra Miniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max1A
Contact Voltage DC Nom30V
Product RangeF1NS Series
Contact Voltage AC Nom250V
Operating Force Max2N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Miniature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
F1NS Series
Operating Force Max
2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Through Hole
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Alternatives for F1NST8GP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
