Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NT9ULCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AK3005
Product RangeV4N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 100+ | $2.780 |
| 250+ | $2.530 |
| 500+ | $2.350 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NT9ULCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AK3005
Product RangeV4N Series
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeV4N Series
Contact Voltage AC Nom250V
Operating Force Max2.5N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4N Series
Operating Force Max
2.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Alternatives for V4NT9UL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
