Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBL-UA-MUB-05BPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1447
Product RangeCBL-UA-MUB Series
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $6.010 |
| 25+ | $5.710 |
| 50+ | $5.430 |
| 100+ | $5.210 |
| 250+ | $4.780 |
| 500+ | $4.410 |
| 1000+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBL-UA-MUB-05BPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1447
Product RangeCBL-UA-MUB Series
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeCBL-UA-MUB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
CBL-UA-MUB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
