Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCBM-9330B-240-507-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1456
Product RangeCBM-93B Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 5+ | $23.660 |
| 10+ | $22.050 |
| 25+ | $20.320 |
| 50+ | $18.550 |
| 100+ | $17.310 |
| 250+ | $16.970 |
Price for:Each
Minimum: 1
Multiple: 1
$25.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-9330B-240-507-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1456
Product RangeCBM-93B Series
Blower TypeDC Brushless Motor
Supply Voltage24V
Voltage TypeDC
Fan Frame Size93mm
External Depth29.5mm
Air Flow - CFM21.7CFM
Air Flow - m3/min0.614m³/min
Noise Rating47.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Power Rating7.2W
Product RangeCBM-93B Series
IP Rating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
29.5mm
Air Flow - m3/min
0.614m³/min
Bearing Type
Ball Bearing
Power Rating
7.2W
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage
24V
Fan Frame Size
93mm
Air Flow - CFM
21.7CFM
Noise Rating
47.5dBA
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
Product Range
CBM-93B Series
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
