Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-060-066Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0415
Product RangeCFM-20CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $14.590 |
| 250+ | $13.510 |
| 500+ | $12.680 |
| 1000+ | $12.020 |
Price for:Each
Minimum: 240
Multiple: 240
$3,501.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-060-066Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0415
Product RangeCFM-20CF Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth10.3mm
Bearing TypeomniCOOL
Air Flow - CFM0.55CFM
Noise Rating6.6dBA
Power Rating150mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating30mA
IP Rating-
Air Flow - m3/min0.016m³/min
Static Pressure0.03Inch-H2O
Product RangeCFM-20CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
20mm
Bearing Type
omniCOOL
Noise Rating
6.6dBA
Rated Speed
6000rpm
Current Rating
30mA
Air Flow - m3/min
0.016m³/min
Product Range
CFM-20CF Series
Fan Frame Type
Square
External Depth
10.3mm
Air Flow - CFM
0.55CFM
Power Rating
150mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.03Inch-H2O
SVHC
To Be Advised
Alternatives for CFM-2010CF-060-066
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
