Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-1170-292-20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN1722
Product RangeCFM-20CF Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 240+ | $12.680 |
| 250+ | $12.430 |
| 500+ | $12.170 |
| 1000+ | $11.910 |
Price for:Each
Minimum: 240
Multiple: 240
$3,043.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-2010CF-1170-292-20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN1722
Product RangeCFM-20CF Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth6mm
Bearing TypeomniCOOL
Air Flow - CFM1.56CFM
Noise Rating29.2dBA
Power Rating960mW
Rated Speed17000rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeCFM-20CF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
20mm
Bearing Type
omniCOOL
Noise Rating
29.2dBA
Rated Speed
17000rpm
Current Rating
80mA
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
1.56CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-20CF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
