Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4010V-070-273-20Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.59AM1497
Product RangeCFM-40V Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 5+ | $10.040 |
| 10+ | $9.430 |
| 25+ | $8.550 |
| 50+ | $8.090 |
| 100+ | $7.570 |
| 250+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010V-070-273-20Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.59AM1497
Product RangeCFM-40V Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM8CFM
Noise Rating27.3dBA
Power Rating790mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating157mA
IP Rating-
IP Rating-
Air Flow - m3/min0.227m³/min
Static Pressure0.19Inch-H2O
Product RangeCFM-40V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
27.3dBA
Rated Speed
7000rpm
Current Rating
157mA
IP Rating
-
Static Pressure
0.19Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
8CFM
Power Rating
790mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.227m³/min
Product Range
CFM-40V Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
