Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4010V-158-206Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1498
Product RangeCFM-40V Series
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 5+ | $9.130 |
| 10+ | $8.610 |
| 25+ | $7.800 |
| 50+ | $7.380 |
| 100+ | $6.900 |
| 250+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4010V-158-206Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.59AM1498
Product RangeCFM-40V Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM7CFM
Noise Rating20.6dBA
Power Rating580mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating48mA
IP Rating-
IP Rating-
Air Flow - m3/min0.198m³/min
Static Pressure0.12Inch-H2O
Product RangeCFM-40V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
omniCOOL
Noise Rating
20.6dBA
Rated Speed
5800rpm
Current Rating
48mA
IP Rating
-
Static Pressure
0.12Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
7CFM
Power Rating
580mW
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.198m³/min
Product Range
CFM-40V Series
Alternatives for CFM-4010V-158-206
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
