Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-060-302-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5271
Product RangeCFM-50BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.450 |
| 5+ | $16.440 |
| 10+ | $15.610 |
| 25+ | $14.410 |
| 50+ | $13.320 |
| 100+ | $12.300 |
| 250+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$17.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-060-302-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5271
Product RangeCFM-50BG Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM14.13CFM
Noise Rating30.24dBA
Power Rating1.2W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating240mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.28Inch-H2O
Product RangeCFM-50BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
30.24dBA
Rated Speed
6000rpm
Current Rating
240mA
IP Rating
-
Static Pressure
0.28Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
14.13CFM
Power Rating
1.2W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-50BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
