Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-075-366-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5274
Product RangeCFM-50BG Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.090 |
| 5+ | $12.920 |
| 10+ | $11.760 |
| 25+ | $11.620 |
| 50+ | $11.590 |
| 100+ | $10.720 |
| 250+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-075-366-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5274
Product RangeCFM-50BG Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM17.54CFM
Noise Rating36.63dBA
Power Rating2.4W
Rated Speed7500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating480mA
IP Rating-
IP Rating-
Air Flow - m3/min0.496m³/min
Static Pressure0.41Inch-H2O
Product RangeCFM-50BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
36.63dBA
Rated Speed
7500rpm
Current Rating
480mA
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
17.54CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.496m³/min
Product Range
CFM-50BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
