Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-075-366-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5286
Product RangeCFM-50CG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 5+ | $14.300 |
| 10+ | $13.580 |
| 25+ | $12.540 |
| 50+ | $11.590 |
| 100+ | $10.690 |
| 250+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015CG-075-366-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5286
Product RangeCFM-50CG Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM17.54CFM
Noise Rating36.63dBA
Power Rating2.4W
Rated Speed7500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating480mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.41Inch-H2O
Product RangeCFM-50CG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
omniCOOL
Noise Rating
36.63dBA
Rated Speed
7500rpm
Current Rating
480mA
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
17.54CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-50CG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
