Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-154-362Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1017
Product RangeCFM-60V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $11.820 |
| 2500+ | $11.450 |
| 5000+ | $11.140 |
Price for:Each
Minimum: 1000
Multiple: 1000
$11,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-154-362Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AN1017
Product RangeCFM-60V Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM30.4CFM
Noise Rating36.2dBA
Power Rating2.56W
Rated Speed5400rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating213mA
IP Rating-
Air Flow - m3/min0.861m³/min
Static Pressure0.22Inch-H2O
Product RangeCFM-60V Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
36.2dBA
Rated Speed
5400rpm
Current Rating
213mA
Air Flow - m3/min
0.861m³/min
Product Range
CFM-60V Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30.4CFM
Power Rating
2.56W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.22Inch-H2O
SVHC
To Be Advised
Alternatives for CFM-6015V-154-362
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
