Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-290-479-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1511
Product RangeCFM-60BF Series
Your Part Number
56 In Stock
44 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
| 5+ | $22.920 |
| 10+ | $21.580 |
| 25+ | $21.230 |
| 50+ | $19.740 |
| 100+ | $19.430 |
| 250+ | $19.210 |
| 5000+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BF-290-479-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1511
Product RangeCFM-60BF Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM43.1CFM
Noise Rating47.9dBA
Power Rating10.08W
Rated Speed9000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating420mA
IP Rating-
IP Rating-
Air Flow - m3/min1.22m³/min
Static Pressure0.72Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
47.9dBA
Rated Speed
9000rpm
Current Rating
420mA
IP Rating
-
Static Pressure
0.72Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
43.1CFM
Power Rating
10.08W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
1.22m³/min
Product Range
CFM-60BF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
