Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-7010B-140-347-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5328
Product RangeCFM-70B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.860 |
| 5+ | $17.810 |
| 10+ | $16.570 |
| 25+ | $15.380 |
| 50+ | $14.100 |
| 100+ | $13.230 |
| 250+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-7010B-140-347-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5328
Product RangeCFM-70B Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth10.9mm
Bearing TypeBall Bearing
Air Flow - CFM24.87CFM
Noise Rating34.7dBA
Power Rating2.64W
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating220mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.11Inch-H2O
Product RangeCFM-70B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
34.7dBA
Rated Speed
4000rpm
Current Rating
220mA
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10.9mm
Air Flow - CFM
24.87CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-70B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
