Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-7010C-130-283Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5330
Product RangeCFM-70C Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 5+ | $9.870 |
| 10+ | $8.860 |
| 25+ | $8.760 |
| 50+ | $8.650 |
| 100+ | $8.550 |
| 250+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-7010C-130-283Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5330
Product RangeCFM-70C Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth10.9mm
Bearing TypeomniCOOL
Air Flow - CFM18.11CFM
Noise Rating28.3dBA
Power Rating1.32W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min0.512m³/min
Static Pressure0.06Inch-H2O
Product RangeCFM-70C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
omniCOOL
Noise Rating
28.3dBA
Rated Speed
3000rpm
Current Rating
140mA
IP Rating
-
Static Pressure
0.06Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10.9mm
Air Flow - CFM
18.11CFM
Power Rating
1.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.512m³/min
Product Range
CFM-70C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
