Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8032B-160-539-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1774
Product RangeCFM-80B Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.490 |
| 5+ | $38.770 |
| 10+ | $37.160 |
| 25+ | $35.340 |
| 50+ | $33.070 |
| 100+ | $31.240 |
| 250+ | $28.530 |
| 5000+ | $27.960 |
Price for:Each
Minimum: 1
Multiple: 1
$41.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8032B-160-539-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1774
Product RangeCFM-80B Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM72.22CFM
Noise Rating53.9dBA
Power Rating9.12W
Rated Speed6000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating760mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.85Inch-H2O
Product RangeCFM-80B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
53.9dBA
Rated Speed
6000rpm
Current Rating
760mA
IP Rating
-
Static Pressure
0.85Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
72.22CFM
Power Rating
9.12W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-80B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
