Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-150-509Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1723
Product RangeCFM-92B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $28.370 |
| 250+ | $26.610 |
| 500+ | $25.120 |
Price for:Each
Minimum: 200
Multiple: 200
$5,674.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9232B-150-509Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1723
Product RangeCFM-92B Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92.2mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM102.79CFM
Noise Rating51dBA
Power Rating8.88W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating740mA
IP Rating-
Air Flow - m3/min2.911m³/min
Static Pressure0.62Inch-H2O
Product RangeCFM-92B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92.2mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
5000rpm
Current Rating
740mA
Air Flow - m3/min
2.911m³/min
Product Range
CFM-92B Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
102.79CFM
Power Rating
8.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.62Inch-H2O
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
