Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-120-350Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1488
Product RangeCFM-120B Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
| 5+ | $17.070 |
| 10+ | $15.450 |
| 25+ | $14.810 |
| 50+ | $14.160 |
| 100+ | $13.720 |
| 250+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-120-350Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1488
Product RangeCFM-120B Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM69.74CFM
Noise Rating37.8dBA
Power Rating1.8W
Rated Speed2000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min1.975m³/min
Static Pressure0.1Inch-H2O
Product RangeCFM-120B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
37.8dBA
Rated Speed
2000rpm
Current Rating
150mA
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
69.74CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
1.975m³/min
Product Range
CFM-120B Series
Alternatives for CFM-A225B-120-350
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
