Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-A238BF-165-635-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1490
Product RangeCFM-120BF Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.030 |
| 5+ | $53.690 |
| 10+ | $48.350 |
| 25+ | $48.340 |
| 50+ | $42.170 |
| 100+ | $42.160 |
| 250+ | $42.150 |
| 5000+ | $41.310 |
Price for:Each
Minimum: 1
Multiple: 1
$59.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A238BF-165-635-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1490
Product RangeCFM-120BF Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth37.5mm
Bearing TypeBall Bearing
Air Flow - CFM213.8CFM
Noise Rating63.5dBA
Power Rating27.72W
Rated Speed6500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating2.31A
IP Rating-
IP Rating-
Air Flow - m3/min6.054m³/min
Static Pressure1.43Inch-H2O
Product RangeCFM-120BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
63.5dBA
Rated Speed
6500rpm
Current Rating
2.31A
IP Rating
-
Static Pressure
1.43Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
37.5mm
Air Flow - CFM
213.8CFM
Power Rating
27.72W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
6.054m³/min
Product Range
CFM-120BF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
