Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMEJ-0415-42-LPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 10+ | $0.587 |
| 25+ | $0.531 |
| 50+ | $0.493 |
| 100+ | $0.458 |
| 500+ | $0.391 |
| 1000+ | $0.365 |
| 2500+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMEJ-0415-42-LPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1549
Microphone TypeElectret Condenser
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)115dB
Supply Voltage Min1V
Supply Voltage Max10V
Sensitivity (dB)-39dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins2Pins
Output InterfaceAnalogue
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
Electret Condenser
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1V
Sensitivity (dB)
-39dB
Sensor Case / Package
-
Output Interface
Analogue
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
115dB
Supply Voltage Max
10V
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
