Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMM-2718AT-42308-TRCopy
Newark Part No.11AN1900
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMM-2718AT-42308-TRCopy
Newark Part No.11AN1900
Audio Control TypeMEMS Microphone
Supply Voltage Range1.6V to 3.6V
Supply Voltage Range1.6V to 3.6V
Control Interface-
Audio IC Case Style-
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.6V to 3.6V
Audio IC Case Style
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
1.6V to 3.6V
Control Interface
-
No. of Pins
4Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
