Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.350 |
| 25+ | $4.140 |
| 50+ | $3.920 |
| 100+ | $3.770 |
| 250+ | $3.450 |
| 500+ | $3.170 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-16098A-SPCopy
Newark Part No.59AM1572
Driver Type-
Impedance8ohm
Power Rating Nom800mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions16mm x 9mm x 3mm
Frequency Range467.5Hz to 10kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
800mW
Sound Pressure Level (SPL)
88dB
Product Dimensions
16mm x 9mm x 3mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
467.5Hz to 10kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
